Parametric Equivalent
Parametric Equivalent

T500D226K035AG6310 | |
|---|---|
DigiKey Part Number | 399-T500D226K035AG6310TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T500D226K035AG6310 |
Description | CAP TANT SMD 200C |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T500D226K035AG6310 Models |
Category | ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Lifetime @ Temp. 1000 Hrs @ 200°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features High Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T500D226K035AG6110 | KEMET | 426 | 399-T500D226K035AG6110CT-ND | kr.70.06000 | Parametric Equivalent |
| T500D226K035AG6210 | KEMET | 0 | 399-T500D226K035AG6210TR-ND | kr.53.50452 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.63.26812 | kr.31,634.06 |
| Unit Price without VAT: | kr.63.26812 |
|---|---|
| Unit Price with VAT: | kr.79.08515 |



