
T500D226K035AG6110 | |
|---|---|
DigiKey Part Number | 399-T500D226K035AG6110TR-ND - Tape & Reel (TR) 399-T500D226K035AG6110CT-ND - Cut Tape (CT) 399-T500D226K035AG6110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T500D226K035AG6110 |
Description | CAP TANT SMD 200C |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T500D226K035AG6110 Models |
Category | ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Lifetime @ Temp. 1000 Hrs @ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.06000 | kr.70.06 |
| 10 | kr.53.44000 | kr.534.40 |
| 50 | kr.46.80440 | kr.2,340.22 |
| 100 | kr.44.75090 | kr.4,475.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.43.74092 | kr.21,870.46 |
| Unit Price without VAT: | kr.70.06000 |
|---|---|
| Unit Price with VAT: | kr.87.57500 |

