
T499X336K035ATE600 | |
|---|---|
DigiKey Part Number | 399-5082-2-ND - Tape & Reel (TR) 399-5082-1-ND - Cut Tape (CT) 399-5082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499X336K035ATE600 |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T499X336K035ATE600 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance | Manufacturer Size Code X |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 600mOhm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D336K035AH | KEMET | 142 | 399-10190-1-ND | kr.24.10000 | Upgrade |
| T491D336K035AT | KEMET | 22.332 | 399-5169-1-ND | kr.25.96000 | Upgrade |
| T494D336K035AT | KEMET | 634 | 399-5176-1-ND | kr.42.24000 | Upgrade |
| T494X336K035AT | KEMET | 111 | 399-10276-1-ND | kr.38.65000 | Upgrade |
| T495X336K035ATE175 | KEMET | 4.240 | 399-10310-1-ND | kr.19.49000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.84000 | kr.33.84 |
| 10 | kr.24.50500 | kr.245.05 |
| 50 | kr.20.78260 | kr.1,039.13 |
| 100 | kr.19.63130 | kr.1,963.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.68172 | kr.8,840.86 |
| 1.000 | kr.17.07784 | kr.17,077.84 |
| 1.500 | kr.16.77523 | kr.25,162.85 |
| 2.500 | kr.16.43983 | kr.41,099.58 |
| 3.500 | kr.16.24371 | kr.56,852.99 |
| Unit Price without VAT: | kr.33.84000 |
|---|---|
| Unit Price with VAT: | kr.42.30000 |

