Similar
Similar
Similar
Similar
Similar

T499B685K016ATE3K5 | |
|---|---|
DigiKey Part Number | 399-5032-2-ND - Tape & Reel (TR) 399-5032-1-ND - Cut Tape (CT) 399-5032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499B685K016ATE3K5 |
Description | CAP TANT 6.8UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499B685K016ATE3K5 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 3.5Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B685K006AT | KEMET | 10.885 | 399-10151-1-ND | kr.3.61000 | Similar |
| T491B685M006AT | KEMET | 0 | 399-8329-1-ND | kr.3.61000 | Similar |
| T499B685K006ATE3K5 | KEMET | 0 | 399-4992-2-ND | kr.1.71120 | Similar |
| THJB685K016AJN | KYOCERA AVX | 0 | THJB685K016AJN-ND | kr.4.73333 | Similar |
| THJB685K016RJN | KYOCERA AVX | 0 | THJB685K016RJN-ND | kr.1.70772 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.46200 | kr.34.62 |
| 50 | kr.2.67040 | kr.133.52 |
| 100 | kr.2.42510 | kr.242.51 |
| 500 | kr.2.01232 | kr.1,006.16 |
| 1.000 | kr.1.88469 | kr.1,884.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.77964 | kr.3,559.28 |
| 4.000 | kr.1.69316 | kr.6,772.64 |
| 6.000 | kr.1.64985 | kr.9,899.10 |
| 10.000 | kr.1.60185 | kr.16,018.50 |
| 14.000 | kr.1.57377 | kr.22,032.78 |
| 20.000 | kr.1.54676 | kr.30,935.20 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |



