
T499B225K025ATE4K5 | |
|---|---|
DigiKey Part Number  | 399-5057-2-ND - Tape & Reel (TR) 399-5057-1-ND - Cut Tape (CT) 399-5057-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | T499B225K025ATE4K5  | 
Description  | CAP TANT 2.2UF 10% 25V 1411  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4.5Ohm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T499B225K025ATE4K5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 25 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 4.5Ohm  | |
Operating Temperature  | -55°C ~ 175°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 175°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1411 (3528 Metric)  | |
Size / Dimension  | 0.138" L x 0.110" W (3.50mm x 2.80mm)  | |
Height - Seated (Max)  | 0.083" (2.10mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | B  | |
Ratings  | AEC-Q200  | |
Features  | Automotive  | |
Failure Rate  | -  | |
Grade  | Automotive  | |
Qualification  | AEC-Q200  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.76000 | kr.5.76 | 
| 10 | kr.3.64800 | kr.36.48 | 
| 50 | kr.2.82500 | kr.141.25 | 
| 100 | kr.2.57090 | kr.257.09 | 
| 500 | kr.2.14208 | kr.1,071.04 | 
| 1.000 | kr.2.00954 | kr.2,009.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.90035 | kr.3,800.70 | 
| 4.000 | kr.1.81051 | kr.7,242.04 | 
| 6.000 | kr.1.76552 | kr.10,593.12 | 
| 10.000 | kr.1.71562 | kr.17,156.20 | 
| 14.000 | kr.1.68646 | kr.23,610.44 | 
| 20.000 | kr.1.65839 | kr.33,167.80 | 
| 24.000 | kr.1.64509 | kr.39,482.16 | 
| Unit Price without VAT: | kr.5.76000 | 
|---|---|
| Unit Price with VAT: | kr.7.20000 | 

