2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499B225K025ATE4K5

DigiKey Part Number
399-5057-2-ND - Tape & Reel (TR)
399-5057-1-ND - Cut Tape (CT)
399-5057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T499B225K025ATE4K5
Description
CAP TANT 2.2UF 10% 25V 1411
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T499B225K025ATE4K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 175°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1411 (3528 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Part Status
Active
Height - Seated (Max)
0.083" (2.10mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
4.5Ohm
Qualification
AEC-Q200
Operating Temperature
-55°C ~ 175°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T498B225K025ATE3K0KEMET2.062399-4763-1-NDkr.5.01000Upgrade
THJB225K025RJNKYOCERA AVX2.512478-THJB225K025RJNCT-NDkr.6.53000Direct
In-Stock: 225
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.3.76000kr.37.60
50kr.2.91000kr.145.50
100kr.2.64890kr.264.89
500kr.2.20696kr.1,103.48
1.000kr.2.07033kr.2,070.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.95786kr.3,915.72
4.000kr.1.86529kr.7,461.16
6.000kr.1.81892kr.10,913.52
10.000kr.1.76752kr.17,675.20
14.000kr.1.73748kr.24,324.72
20.000kr.1.70856kr.34,171.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500