Parametric Equivalent
Parametric Equivalent

T499B105K035ATE5K07027 | |
|---|---|
DigiKey Part Number | 399-T499B105K035ATE5K07027TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T499B105K035ATE5K07027 |
Description | CAP TANT SMD 175C AUTO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T499B105K035ATE5K07027 Models |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 175°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Ratings AEC-Q200 |
Type Molded | Features Automotive, High Temperature |
ESR (Equivalent Series Resistance) 5Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T499B105K035AGE5K0 | KEMET | 0 | 399-T499B105K035AGE5K0TR-ND | kr.4.53323 | Parametric Equivalent |
| T499B105K035ATE5K07280 | KEMET | 0 | 399-T499B105K035ATE5K07280TR-ND | kr.1.60416 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.02141 | kr.10,042.82 |
| Unit Price without VAT: | kr.5.02141 |
|---|---|
| Unit Price with VAT: | kr.6.27676 |


