
T499A225K016ATE6K0 | |
|---|---|
DigiKey Part Number | 399-5027-2-ND - Tape & Reel (TR) 399-5027-1-ND - Cut Tape (CT) 399-5027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499A225K016ATE6K0 |
Description | CAP TANT 2.2UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499A225K016ATE6K0 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 6Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A225K006AT | KEMET | 1.950 | 399-8275-1-ND | kr.3.42000 | Similar |
| T491A225M006AT | KEMET | 6.773 | 399-9711-1-ND | kr.2.79000 | Similar |
| T499A225K006ATE6K5 | KEMET | 1.391 | 399-4988-1-ND | kr.4.44000 | Similar |
| THJA225K016RJN | KYOCERA AVX | 19.995 | 478-THJA225K016RJNCT-ND | kr.8.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.75800 | kr.27.58 |
| 50 | kr.2.10100 | kr.105.05 |
| 100 | kr.1.89880 | kr.189.88 |
| 500 | kr.1.55736 | kr.778.68 |
| 1.000 | kr.1.45180 | kr.1,451.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.36494 | kr.2,729.88 |
| 4.000 | kr.1.29346 | kr.5,173.84 |
| 6.000 | kr.1.25766 | kr.7,545.96 |
| 10.000 | kr.1.21798 | kr.12,179.80 |
| 14.000 | kr.1.19478 | kr.16,726.92 |
| 20.000 | kr.1.17246 | kr.23,449.20 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |


