2.2 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A225M006AT

DigiKey Part Number
399-9711-2-ND - Tape & Reel (TR)
399-9711-1-ND - Cut Tape (CT)
399-9711-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A225M006AT
Description
CAP TANT 2.2UF 20% 6.3V 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A225M006AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.573
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.69900kr.16.99
50kr.1.26280kr.63.14
100kr.1.12820kr.112.82
500kr.0.90086kr.450.43
1.000kr.0.83080kr.830.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.77321kr.1,546.42
4.000kr.0.72579kr.2,903.16
6.000kr.0.70205kr.4,212.30
10.000kr.0.67574kr.6,757.40
14.000kr.0.66036kr.9,245.04
20.000kr.0.64556kr.12,911.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500