Similar
Direct
Upgrade

T498B336K006ATE1K7 | |
|---|---|
DigiKey Part Number | 399-4753-2-ND - Tape & Reel (TR) 399-4753-1-ND - Cut Tape (CT) 399-4753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498B336K006ATE1K7 |
Description | CAP TANT 33UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T498B336K006ATE1K7 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 6.3 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.7Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 150°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491T336K004AT | KEMET | 0 | 399-5172-2-ND | kr.0.43192 | Similar |
| TH3B336K6R3D1700 | Vishay Sprague | 0 | TH3B336K6R3D1700-ND | kr.0.17340 | Direct |
| TH3B336K6R3C1700 | Vishay Sprague | 0 | TH3B336K6R3C1700-ND | kr.0.22549 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.34300 | kr.43.43 |
| 50 | kr.3.38560 | kr.169.28 |
| 100 | kr.3.09140 | kr.309.14 |
| 500 | kr.2.59420 | kr.1,297.10 |
| 1.000 | kr.2.44033 | kr.2,440.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.31369 | kr.4,627.38 |
| 4.000 | kr.2.20944 | kr.8,837.76 |
| 6.000 | kr.2.15724 | kr.12,943.44 |
| 10.000 | kr.2.09935 | kr.20,993.50 |
| 14.000 | kr.2.06551 | kr.28,917.14 |
| 20.000 | kr.2.03295 | kr.40,659.00 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |



