T491T336K004AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.3.48170
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.4.78612
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.15870
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.70727
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.93209
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.58352
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.10289
Datasheet
33 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491T336K004AT

DigiKey Part Number
399-5172-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491T336K004AT
Description
CAP TANT 33UF 10% 4V 1411
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491T336K004AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±10%
Manufacturer Size Code
T
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491T336K010ATKEMET0399-5281-2-NDkr.3.48170Direct
T495T336K004ATE1K2KEMET0T495T336K004ATE1K2-NDkr.4.78612Direct
293D336X9004B2TE3Vishay Sprague0293D336X9004B2TE3-NDkr.1.15870Similar
593D336X9004B2TE3Vishay Sprague0593D336X9004B2TE3-NDkr.1.70727Similar
TAJB336K004RNJKYOCERA AVX0TAJB336K004RNJ-NDkr.2.93209Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.22199kr.8,054.97
Manufacturers Standard Package
Unit Price without VAT:kr.3.22199
Unit Price with VAT:kr.4.02749