Similar

T496C106K025BH61107505 | |
|---|---|
DigiKey Part Number | 399-9635-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T496C106K025BH61107505 |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T496C106K025BH61107505 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.098" (2.50mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±10% | Ratings COTS |
Voltage - Rated | Features Fail Safe with Built-in Fuse, High Reliability |
Type Molded | Failure Rate B (0.1%) |
ESR (Equivalent Series Resistance) 600mOhm | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T493C106K025BH6410 | KEMET | 473 | 1001-2479-1-ND | kr.102.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.58.33752 | kr.29,168.76 |
| Unit Price without VAT: | kr.58.33752 |
|---|---|
| Unit Price with VAT: | kr.72.92190 |


