
T493C106K025BH6410 | |
|---|---|
DigiKey Part Number | 1001-2479-2-ND - Tape & Reel (TR) 1001-2479-1-ND - Cut Tape (CT) 1001-2479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T493C106K025BH6410 |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T493C106K025BH6410 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±10% | Ratings COTS |
Voltage - Rated | Features High Reliability |
Type Molded | Failure Rate B (0.1%) |
ESR (Equivalent Series Resistance) 1.5Ohm | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T496C106K025AT | KEMET | 1.750 | 399-3927-1-ND | kr.15.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.20000 | kr.102.20 |
| 10 | kr.79.92200 | kr.799.22 |
| 50 | kr.71.02960 | kr.3,551.48 |
| 100 | kr.68.48340 | kr.6,848.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.63.60986 | kr.31,804.93 |
| 1.000 | kr.62.16414 | kr.62,164.14 |
| Unit Price without VAT: | kr.102.20000 |
|---|---|
| Unit Price with VAT: | kr.127.75000 |

