T495X107M025AHE150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.17.91620
Datasheet

Parametric Equivalent


KEMET
In Stock: 25.925
Unit Price: kr.26.44000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 413
Unit Price: kr.60.10000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.41.94345
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.48.23510
Datasheet
100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X107M025AHE150

DigiKey Part Number
399-T495X107M025AHE150TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495X107M025AHE150
Description
CAP TANT SMD AUTO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495X107M025AHE150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
Manufacturer Size Code
X
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495X107M025AGE150KEMET0399-T495X107M025AGE150TR-NDkr.17.91620Parametric Equivalent
T495X107M025ATE150KEMET25.925399-18453-1-NDkr.26.44000Parametric Equivalent
TPSE107M025R0150VKYOCERA AVX413478-TPSE107M025R0150VCT-NDkr.60.10000Parametric Equivalent
TPSE107M025S0150KYOCERA AVX0478-TPSE107M025S0150TR-NDkr.41.94345Parametric Equivalent
TPSE107M025S0150VKYOCERA AVX0478-TPSE107M025S0150VTR-NDkr.48.23510Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.34034kr.8,170.17
Manufacturers Standard Package
Unit Price without VAT:kr.16.34034
Unit Price with VAT:kr.20.42543