
T495X107M025ATE150 | |
|---|---|
DigiKey Part Number | 399-18453-2-ND - Tape & Reel (TR) 399-18453-1-ND - Cut Tape (CT) 399-18453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X107M025ATE150 |
Description | CAP TANT 100UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X107M025ATE150 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.44000 | kr.26.44 |
| 10 | kr.18.81100 | kr.188.11 |
| 50 | kr.15.77260 | kr.788.63 |
| 100 | kr.14.83370 | kr.1,483.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.24414 | kr.6,622.07 |
| 1.000 | kr.12.75190 | kr.12,751.90 |
| 1.500 | kr.12.50523 | kr.18,757.84 |
| 2.500 | kr.12.23184 | kr.30,579.60 |
| 3.500 | kr.12.07192 | kr.42,251.72 |
| 5.000 | kr.11.91807 | kr.59,590.35 |
| Unit Price without VAT: | kr.26.44000 |
|---|---|
| Unit Price with VAT: | kr.33.05000 |

