Similar
Similar
Similar
Similar
Similar
Similar
Similar

T495X106K035AHE200 | |
|---|---|
DigiKey Part Number | 399-8526-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X106K035AHE200 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X106K035AHE200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T493D106K035BH61107505 | KEMET | 192 | 399-6274-1-ND | kr.87.75000 | Similar |
| T496X106K035ATE1K0 | KEMET | 549 | 399-10282-1-ND | kr.29.61000 | Similar |
| T496X106K035ATE500 | KEMET | 589 | 399-3965-1-ND | kr.30.37000 | Similar |
| TAJD106K035HNJ | KYOCERA AVX | 0 | TAJD106K035HNJ-ND | kr.8.20054 | Similar |
| TPSD106K035H0125 | KYOCERA AVX | 540 | 478-11110-1-ND | kr.24.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.23.84854 | kr.11,924.27 |
| Unit Price without VAT: | kr.23.84854 |
|---|---|
| Unit Price with VAT: | kr.29.81068 |





