Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD106K035H0125

DigiKey Part Number
478-11110-2-ND - Tape & Reel (TR)
478-11110-1-ND - Cut Tape (CT)
478-11110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD106K035H0125
Description
CAP TANT 10UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD106K035H0125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
125mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.040
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.55000kr.23.55
10kr.16.65300kr.166.53
50kr.13.90340kr.695.17
100kr.13.05410kr.1,305.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.84870kr.5,924.35
1.000kr.11.39469kr.11,394.69
1.500kr.11.16719kr.16,750.78
2.500kr.10.91505kr.27,287.63
3.500kr.10.76754kr.37,686.39
5.000kr.10.62570kr.53,128.50
6.000kr.10.55841kr.63,350.46
Manufacturers Standard Package
Unit Price without VAT:kr.23.55000
Unit Price with VAT:kr.29.43750