
T495D686K020ATE150 | |
|---|---|
DigiKey Part Number | 399-3890-2-ND - Tape & Reel (TR) 399-3890-1-ND - Cut Tape (CT) 399-3890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D686K020ATE150 |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D686K020ATE150 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T493X686K020BH6420 | KEMET | 480 | 399-6279-1-ND | kr.114.03000 | Similar |
| T495D686K006ATE180 | KEMET | 1.956 | 399-10522-1-ND | kr.10.83000 | Similar |
| TPSD686K020R0150 | KYOCERA AVX | 910 | 478-9213-1-ND | kr.12.50000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.10000 | kr.14.10 |
| 10 | kr.9.56400 | kr.95.64 |
| 50 | kr.7.76380 | kr.388.19 |
| 100 | kr.7.20680 | kr.720.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.26488 | kr.3,132.44 |
| 1.000 | kr.5.97341 | kr.5,973.41 |
| 1.500 | kr.5.82746 | kr.8,741.19 |
| 2.500 | kr.5.66562 | kr.14,164.05 |
| 3.500 | kr.5.57099 | kr.19,498.47 |
| 5.000 | kr.5.47995 | kr.27,399.75 |
| Unit Price without VAT: | kr.14.10000 |
|---|---|
| Unit Price with VAT: | kr.17.62500 |

