
T495D686K016ATE070 | |
|---|---|
DigiKey Part Number | 399-18349-2-ND - Tape & Reel (TR) 399-18349-1-ND - Cut Tape (CT) 399-18349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D686K016ATE070 |
Description | CAP TANT 68UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D686K016ATE070 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D686X9016D2TE3 | Vishay Sprague | 27 | 718-593D686X9016D2TE3CT-ND | kr.7.56000 | Direct |
| TPSD686K016R0070 | KYOCERA AVX | 967 | 478-9211-1-ND | kr.9.81000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.20000 | kr.13.20 |
| 10 | kr.8.89100 | kr.88.91 |
| 50 | kr.7.19080 | kr.359.54 |
| 100 | kr.6.66580 | kr.666.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.77682 | kr.2,888.41 |
| 1.000 | kr.5.50177 | kr.5,501.77 |
| 1.500 | kr.5.36397 | kr.8,045.95 |
| 2.500 | kr.5.21125 | kr.13,028.12 |
| 3.500 | kr.5.12196 | kr.17,926.86 |
| 5.000 | kr.5.03603 | kr.25,180.15 |
| Unit Price without VAT: | kr.13.20000 |
|---|---|
| Unit Price with VAT: | kr.16.50000 |

