Parametric Equivalent
Parametric Equivalent

T495D107K010ATAUTO | |
|---|---|
DigiKey Part Number | 399-T495D107K010ATAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D107K010ATAUTO |
Description | 100.UF 10.0V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 10 V | Features Automotive |
Type Molded | Grade Automotive |
Operating Temperature -55°C ~ 125°C | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D107K010AHA100 | KEMET | 0 | 399-T495D107K010AHA100TR-ND | kr.12.47306 | Parametric Equivalent |
| T495D107K010ATAU04 | KEMET | 0 | 399-T495D107K010ATAU04TR-ND | kr.4.97982 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.97304 | kr.2,986.52 |
| Unit Price without VAT: | kr.5.97304 |
|---|---|
| Unit Price with VAT: | kr.7.46630 |



