Parametric Equivalent
Parametric Equivalent

T495D107K010AHA100 | |
|---|---|
DigiKey Part Number | 399-T495D107K010AHA100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D107K010AHA100 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T495D107K010AHA100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D107K010ATAU04 | KEMET | 0 | 399-T495D107K010ATAU04TR-ND | kr.4.97982 | Parametric Equivalent |
| T495D107K010ATAUTO | KEMET | 0 | 399-T495D107K010ATAUTOTR-ND | kr.5.97304 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.47306 | kr.6,236.53 |
| Unit Price without VAT: | kr.12.47306 |
|---|---|
| Unit Price with VAT: | kr.15.59133 |


