Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495D107K010AT4153 | |
|---|---|
DigiKey Part Number | 399-T495D107K010AT4153TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D107K010AT4153 |
Description | 100.UF 10.0V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D107K010AGE100 | KEMET | 0 | 399-T495D107K010AGE100TR-ND | kr.11.52104 | Parametric Equivalent |
| T495D107K010AHE100 | KEMET | 447 | 399-T495D107K010AHE100CT-ND | kr.23.90000 | Parametric Equivalent |
| T495D107K010AHE1007280 | KEMET | 0 | 399-T495D107K010AHE1007280TR-ND | kr.11.43609 | Parametric Equivalent |
| T495D107K010AT4539 | KEMET | 0 | 399-T495D107K010AT4539TR-ND | kr.4.97982 | Parametric Equivalent |
| T495D107K010AT4569 | KEMET | 0 | 399-T495D107K010AT4569TR-ND | kr.29.06332 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.97982 | kr.2,489.91 |
| Unit Price without VAT: | kr.4.97982 |
|---|---|
| Unit Price with VAT: | kr.6.22478 |




