
T495D107K010ATE1007280 | |
|---|---|
DigiKey Part Number | 399-T495D107K010ATE1007280TR-ND - Tape & Reel (TR) 399-T495D107K010ATE1007280CT-ND - Cut Tape (CT) 399-T495D107K010ATE1007280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107K010ATE1007280 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D107K010ATE1007280 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D107K010AHE100 | KEMET | 447 | 399-T495D107K010AHE100CT-ND | kr.23.90000 | Parametric Equivalent |
| TCKIA107DTLSR100 | Cal-Chip Electronics, Inc. | 500 | 4713-TCKIA107DTLSR100CT-ND | kr.7.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.76000 | kr.13.76 |
| 10 | kr.9.33900 | kr.93.39 |
| 50 | kr.7.57380 | kr.378.69 |
| 100 | kr.7.02850 | kr.702.85 |
| 500 | kr.6.10656 | kr.3,053.28 |
| 1.000 | kr.5.82126 | kr.5,821.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.51998 | kr.13,799.95 |
| 5.000 | kr.5.33825 | kr.26,691.25 |
| 7.500 | kr.5.24719 | kr.39,353.92 |
| Unit Price without VAT: | kr.13.76000 |
|---|---|
| Unit Price with VAT: | kr.17.20000 |

