Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495D107K010AHE080 | |
|---|---|
DigiKey Part Number | T495D107K010AHE080-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D107K010AHE080 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D107K010AHE080 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D107K010AGE080 | KEMET | 0 | 399-T495D107K010AGE080TR-ND | kr.12.49740 | Parametric Equivalent |
| T495D107K010ATE0807027 | KEMET | 0 | 399-T495D107K010ATE0807027TR-ND | kr.9.11704 | Parametric Equivalent |
| T495D107K010ATE0807280 | KEMET | 0 | 399-T495D107K010ATE0807280TR-ND | kr.5.63068 | Parametric Equivalent |
| T495D107K010ATE0807655 | KEMET | 0 | 399-T495D107K010ATE0807655TR-ND | kr.5.91548 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.41246 | kr.6,206.23 |
| Unit Price without VAT: | kr.12.41246 |
|---|---|
| Unit Price with VAT: | kr.15.51558 |




