T495C226M016ATE3507280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.84052
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.42106
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.95482
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.85152
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.40544
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.35052
Datasheet
T495B107M010AHE500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495C226M016ATE3507280

DigiKey Part Number
399-T495C226M016ATE3507280TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495C226M016ATE3507280
Description
CAP TANT SMD AUTO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495C226M016ATE3507280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
350mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.82261kr.8,467.83
Manufacturers Standard Package
Unit Price without VAT:kr.2.82261
Unit Price with VAT:kr.3.52826