T494C226M016AH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.84052
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.95482
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.85152
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.40544
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.35052
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.82261
Datasheet
T494C476K006AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494C226M016AH

DigiKey Part Number
399-T494C226M016AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494C226M016AH
Description
CAP TANT SMD LOW ESR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494C226M016AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
350mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.42106kr.1,710.53
Manufacturers Standard Package
Unit Price without VAT:kr.3.42106
Unit Price with VAT:kr.4.27633