Direct
Direct

T495C106M025ATE275 | |
|---|---|
DigiKey Part Number | 399-T495C106M025ATE275TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495C106M025ATE275 |
Description | CAP TANT 10UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 275mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C106M025ATE275 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 275mOhm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D106X0025C2TE3 | Vishay Sprague | 255 | 718-593D106X0025C2TE3CT-ND | kr.4.44000 | Direct |
| 593D106X0025C2WE3 | Vishay Sprague | 0 | 718-593D106X0025C2WE3TR-ND | kr.2.51218 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.83298 | kr.7,249.47 |
| Unit Price without VAT: | kr.4.83298 |
|---|---|
| Unit Price with VAT: | kr.6.04123 |



