Tantamount 593D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D106X0025C2TE3

DigiKey Part Number
718-593D106X0025C2TE3TR-ND - Tape & Reel (TR)
718-593D106X0025C2TE3CT-ND - Cut Tape (CT)
718-593D106X0025C2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D106X0025C2TE3
Description
CAP TANT 10UF 20% 25V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D106X0025C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
450mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.03000kr.4.03
10kr.2.50900kr.25.09
50kr.1.90720kr.95.36
100kr.1.72100kr.172.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.43462kr.717.31
1.000kr.1.33562kr.1,335.62
1.500kr.1.28606kr.1,929.09
2.500kr.1.23113kr.3,077.83
3.500kr.1.19901kr.4,196.53
5.000kr.1.16814kr.5,840.70
6.000kr.1.15352kr.6,921.12
12.000kr.1.10424kr.13,250.88
12.500kr.1.10163kr.13,770.38
Manufacturers Standard Package
Unit Price without VAT:kr.4.03000
Unit Price with VAT:kr.5.03750