Similar
Similar
Similar
Similar

T495B106M016ATA1K6 | |
|---|---|
DigiKey Part Number | 399-11401-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495B106M016ATA1K6 |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T495B106M016ATA1K6 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T489B106M006ATE3K0 | KEMET | 1.828 | 399-11971-1-ND | kr.3.61000 | Similar |
| T491B106M006AH | KEMET | 0 | T491B106M006AH-ND | kr.1.12494 | Similar |
| T491B106M006AT | KEMET | 3.555 | 399-8299-1-ND | kr.3.49000 | Similar |
| T496B106M016ATE3K5 | KEMET | 5.127 | 399-3914-1-ND | kr.10.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.28699 | kr.10,573.98 |
| Unit Price without VAT: | kr.5.28699 |
|---|---|
| Unit Price with VAT: | kr.6.60874 |




