T495A685K006ATE1K8 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 3.748
Unit Price: kr.3.04000
Datasheet

Similar


KEMET
In Stock: 1.854
Unit Price: kr.3.23000
Datasheet
6.8 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495A685K006ATE1K8

DigiKey Part Number
399-11065-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495A685K006ATE1K8
Description
CAP TANT 6.8UF 10% 6.3V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T495A685K006ATE1K8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A685K006ATKEMET3.748399-10131-1-NDkr.3.04000Direct
T491A685M006ATKEMET1.854399-10133-1-NDkr.3.23000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.68712kr.5,374.24
Manufacturers Standard Package
Unit Price without VAT:kr.2.68712
Unit Price with VAT:kr.3.35890