Parametric Equivalent
Parametric Equivalent

T495A225K016ATA6K5 | |
|---|---|
DigiKey Part Number | 399-T495A225K016ATA6K5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495A225K016ATA6K5 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495A225K016ATA6K5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 6.5Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA225K016TNJ | KYOCERA AVX | 137 | 478-TAJA225K016TNJCT-ND | kr.2.41000 | Parametric Equivalent |
| TAJA225K016TNJV | KYOCERA AVX | 0 | 478-TAJA225K016TNJVTR-ND | kr.2.12777 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.22931 | kr.4,458.62 |
| Unit Price without VAT: | kr.2.22931 |
|---|---|
| Unit Price with VAT: | kr.2.78664 |


