2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA225K016TNJ

DigiKey Part Number
478-TAJA225K016TNJTR-ND - Tape & Reel (TR)
478-TAJA225K016TNJCT-ND - Cut Tape (CT)
478-TAJA225K016TNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA225K016TNJ
Description
CAP TANT 2.2UF 10% 16V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJA225K016TNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Part Status
Active
Height - Seated (Max)
0.071" (1.80mm)
Capacitance
Manufacturer Size Code
A
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
6.5Ohm @ 100kHz
Qualification
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.44600kr.14.46
50kr.1.06520kr.53.26
100kr.0.94780kr.94.78
500kr.0.75104kr.375.52
1.000kr.0.69017kr.690.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.64351kr.1,287.02
4.000kr.0.60221kr.2,408.84
6.000kr.0.58154kr.3,489.24
10.000kr.0.55862kr.5,586.20
14.000kr.0.54523kr.7,633.22
20.000kr.0.53235kr.10,647.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250