T494C475M035AT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 2.712
Unit Price: kr.5.83000
Datasheet

Upgrade


KEMET
In Stock: 5
Unit Price: kr.13.06000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.23700
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.3.34258
Datasheet
4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494C475M035AT

DigiKey Part Number
399-10254-2-ND - Tape & Reel (TR)
399-10254-1-ND - Cut Tape (CT)
399-10254-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494C475M035AT
Description
CAP TANT 4.7UF 20% 35V 2312
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494C475M035AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C475M035ATKEMET2.712399-8355-1-NDkr.5.83000Upgrade
T495C475M035ATE600KEMET5399-9458-1-NDkr.13.06000Upgrade
593D475X0035C2TE3Vishay Sprague0593D475X0035C2TE3-NDkr.2.23700Similar
TR3C475M035C0500Vishay Sprague0TR3C475M035C0500-NDkr.3.34258Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.95000kr.9.95
10kr.6.59400kr.65.94
50kr.5.25580kr.262.79
100kr.4.84190kr.484.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.52098kr.1,760.49
1.000kr.3.32882kr.3,328.82
1.500kr.3.23255kr.4,848.82
2.500kr.3.12592kr.7,814.80
3.500kr.3.06358kr.10,722.53
5.000kr.3.00360kr.15,018.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.95000
Unit Price with VAT:kr.12.43750