Parametric Equivalent
Parametric Equivalent

T494B685M016AT7280 | |
|---|---|
DigiKey Part Number | 399-T494B685M016AT7280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494B685M016AT7280 |
Description | 6.80UF 16.0V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated 16 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494B685M016AH | KEMET | 0 | 399-T494B685M016AHTR-ND | kr.1.98499 | Parametric Equivalent |
| T495B685M016ATE1K2 | KEMET | 0 | 399-T495B685M016ATE1K2TR-ND | kr.2.90315 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.71839 | kr.13,747.12 |
| Unit Price without VAT: | kr.1.71839 |
|---|---|
| Unit Price with VAT: | kr.2.14799 |



