
T494B475K035AT | |
|---|---|
DigiKey Part Number | 399-T494B475K035ATTR-ND - Tape & Reel (TR) 399-T494B475K035ATCT-ND - Cut Tape (CT) 399-T494B475K035ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B475K035AT |
Description | CAP TANT 4.7UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B475K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B475K035AT | KEMET | 3.986 | 399-10431-1-ND | kr.8.05000 | Upgrade |
| T491B475K010AT | KEMET | 11.442 | 399-3721-1-ND | kr.3.49000 | Similar |
| T491B475M010AT | KEMET | 2.075 | 399-3724-1-ND | kr.3.49000 | Similar |
| T494B475K010AT | KEMET | 6.303 | 399-3838-1-ND | kr.6.34000 | Similar |
| T494B475M010AT | KEMET | 175 | 399-T494B475M010ATCT-ND | kr.5.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.5.50900 | kr.55.09 |
| 50 | kr.4.35180 | kr.217.59 |
| 100 | kr.3.99480 | kr.399.48 |
| 500 | kr.3.39026 | kr.1,695.13 |
| 1.000 | kr.3.20329 | kr.3,203.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.04938 | kr.6,098.76 |
| 4.000 | kr.2.92269 | kr.11,690.76 |
| 6.000 | kr.2.85921 | kr.17,155.26 |
| 10.000 | kr.2.78887 | kr.27,888.70 |
| 14.000 | kr.2.74772 | kr.38,468.08 |
| 20.000 | kr.2.70812 | kr.54,162.40 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |

