4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B475K016AT

DigiKey Part Number
399-8453-2-ND - Tape & Reel (TR)
399-8453-1-ND - Cut Tape (CT)
399-8453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B475K016AT
Description
CAP TANT 4.7UF 10% 16V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494B475K016AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B475K025AHKEMET1.890399-T491B475K025AHCT-NDkr.6.67000Upgrade
T491B475K025ATKEMET4.489399-8323-1-NDkr.5.19000Upgrade
T491B475K016AHKEMET1.035399-T491B475K016AHCT-NDkr.4.10000Similar
T491B475K016ATKEMET20.866399-3722-1-NDkr.4.04000Similar
593D475X9016B2TE3Vishay Sprague1.836718-593D475X9016B2TE3CT-NDkr.6.67000Direct
In-Stock: 494
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.31000kr.7.31
10kr.4.70500kr.47.05
50kr.3.68060kr.184.03
100kr.3.36590kr.336.59
500kr.2.83360kr.1,416.80
1.000kr.2.66900kr.2,669.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.53352kr.5,067.04
4.000kr.2.42200kr.9,688.00
6.000kr.2.36612kr.14,196.72
10.000kr.2.30420kr.23,042.00
14.000kr.2.26799kr.31,751.86
20.000kr.2.23315kr.44,663.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.31000
Unit Price with VAT:kr.9.13750