Upgrade
Upgrade
Upgrade
Similar
Similar

T493D475K035BC6420 | |
|---|---|
DigiKey Part Number | 399-6277-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T493D475K035BC6420 |
Description | CAP TANT 4.7UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T493D475K035BC6420 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings COTS |
Voltage - Rated | Features High Reliability |
Type Molded | Failure Rate B (0.1%) |
ESR (Equivalent Series Resistance) 700mOhm | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D475K035AH | KEMET | 500 | 399-T491D475K035AHCT-ND | kr.10.46000 | Upgrade |
| T491D475K035AT | KEMET | 2.884 | 399-3791-1-ND | kr.8.50000 | Upgrade |
| T495D475K035ATE300 | KEMET | 474 | 399-11090-1-ND | kr.13.63000 | Upgrade |
| T491D475M035AT | KEMET | 143 | 399-8387-1-ND | kr.9.70000 | Similar |
| T496D475M035ATE1K5 | KEMET | 0 | 399-3958-2-ND | kr.7.64553 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.66.14358 | kr.33,071.79 |
| Unit Price without VAT: | kr.66.14358 |
|---|---|
| Unit Price with VAT: | kr.82.67948 |




