T493C106K035BK6110 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.49.40382
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.49.40382
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.59.16742
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.68.93102
Datasheet
10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T493C106K035BK6110

DigiKey Part Number
399-T493C106K035BK6110TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T493C106K035BK6110
Description
CAP TANT SMD HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T493C106K035BK6110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
2Ohm @ 100kHz
Failure Rate
B (0.1%)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T493C106K035BC6110KEMET0399-T493C106K035BC6110TR-NDkr.49.40382Parametric Equivalent
T493C106K035BH6110KEMET0399-T493C106K035BH6110TR-NDkr.49.40382Parametric Equivalent
T493C106K035BH6210KEMET0399-T493C106K035BH6210TR-NDkr.59.16742Parametric Equivalent
T493C106K035BH6410KEMET0399-T493C106K035BH6410TR-NDkr.68.93102Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.49.40382kr.24,701.91
Manufacturers Standard Package
Unit Price without VAT:kr.49.40382
Unit Price with VAT:kr.61.75478