Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T493C106K035BH6210 | |
|---|---|
DigiKey Part Number | 399-T493C106K035BH6210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T493C106K035BH6210 |
Description | CAP TANT SMD HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T493C106K035BH6210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 2Ohm @ 100kHz | Failure Rate B (0.1%) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T493C106K035BC6110 | KEMET | 0 | 399-T493C106K035BC6110TR-ND | kr.49.40382 | Parametric Equivalent |
| T493C106K035BH6110 | KEMET | 0 | 399-T493C106K035BH6110TR-ND | kr.49.40382 | Parametric Equivalent |
| T493C106K035BH6410 | KEMET | 0 | 399-T493C106K035BH6410TR-ND | kr.68.93102 | Parametric Equivalent |
| T493C106K035BK6110 | KEMET | 0 | 399-T493C106K035BK6110TR-ND | kr.49.40382 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.59.16742 | kr.29,583.71 |
| Unit Price without VAT: | kr.59.16742 |
|---|---|
| Unit Price with VAT: | kr.73.95928 |





