Parametric Equivalent
Direct
Direct

T491X687M004AH | |
|---|---|
DigiKey Part Number | T491X687M004AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491X687M004AH |
Description | CAP TANT 680UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X687M004AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491X687M004AT | KEMET | 0 | T491X687M004AT-ND | kr.6.56190 | Parametric Equivalent |
| TAJD687M004SNJ | KYOCERA AVX | 0 | 478-TAJD687M004SNJTR-ND | kr.12.75925 | Direct |
| TPMD687M004H0025 | KYOCERA AVX | 500 | 478-TPMD687M004H0025CT-ND | kr.52.69000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.40460 | kr.6,202.30 |
| Unit Price without VAT: | kr.12.40460 |
|---|---|
| Unit Price with VAT: | kr.15.50575 |



