T491X686M025AT2478 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 1.561
Unit Price: kr.24.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.79752
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.91263
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.12768
Datasheet
68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X686M025AT2478

DigiKey Part Number
T491X686M025AT2478-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491X686M025AT2478
Description
CAP TANT 68UF 20% 25V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X686M025AT2478 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495D686M025ATE150KEMET1.561399-18449-1-NDkr.24.54000Direct
T491X686M025AHKEMET0T491X686M025AH-NDkr.10.79752Parametric Equivalent
T491X686M025AT7280KEMET0T491X686M025AT7280-NDkr.6.91263Parametric Equivalent
T491X686M025AT7622KEMET0T491X686M025AT7622-NDkr.7.12768Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.58542kr.3,792.71
Manufacturers Standard Package
Unit Price without VAT:kr.7.58542
Unit Price with VAT:kr.9.48178