Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491X686M025AH | |
|---|---|
DigiKey Part Number | T491X686M025AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491X686M025AH |
Description | CAP TANT 68UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X686M025AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D686M025ATE150 | KEMET | 1.561 | 399-18449-1-ND | kr.24.54000 | Direct |
| T491X686M025AT2478 | KEMET | 0 | T491X686M025AT2478-ND | kr.7.58542 | Parametric Equivalent |
| T491X686M025AT7280 | KEMET | 0 | T491X686M025AT7280-ND | kr.6.91263 | Parametric Equivalent |
| T491X686M025AT7622 | KEMET | 0 | T491X686M025AT7622-ND | kr.7.12768 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.79752 | kr.5,398.76 |
| Unit Price without VAT: | kr.10.79752 |
|---|---|
| Unit Price with VAT: | kr.13.49690 |



