Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

T491X685K050AH | |
|---|---|
DigiKey Part Number | T491X685K050AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491X685K050AH |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X685K050AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD685K050RNJV | KYOCERA AVX | 0 | 478-TAJD685K050RNJVTR-ND | kr.6.48062 | Direct |
| TAJY685K050HNJ | KYOCERA AVX | 0 | 478-TAJY685K050HNJTR-ND | kr.15.40620 | Direct |
| TPSD685K050A0200 | KYOCERA AVX | 0 | 478-TPSD685K050A0200TR-ND | kr.16.26971 | Direct |
| TPSD685K050A0300 | KYOCERA AVX | 0 | 478-TPSD685K050A0300TR-ND | kr.15.12842 | Direct |
| TPSD685K050A0600 | KYOCERA AVX | 0 | 478-TPSD685K050A0600TR-ND | kr.14.59658 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.13018 | kr.8,565.09 |
| Unit Price without VAT: | kr.17.13018 |
|---|---|
| Unit Price with VAT: | kr.21.41273 |




