Parametric Equivalent
Parametric Equivalent

TPSD685K050Y0300 | |
|---|---|
DigiKey Part Number | 478-TPSD685K050Y0300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD685K050Y0300 |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD685K050A0300 | KYOCERA AVX | 0 | 478-TPSD685K050A0300TR-ND | kr.15.12842 | Parametric Equivalent |
| T495D685K050AHE300 | KEMET | 0 | 399-T495D685K050AHE300TR-ND | kr.10.72144 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.28342 | kr.33,850.26 |
| Unit Price without VAT: | kr.11.28342 |
|---|---|
| Unit Price with VAT: | kr.14.10428 |



