100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSD107K016R0060V

DigiKey Part Number
478-TPSD107K016R0060VTR-ND - Tape & Reel (TR)
478-TPSD107K016R0060VCT-ND - Cut Tape (CT)
478-TPSD107K016R0060VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD107K016R0060V
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±10%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495D107K016ATE060KEMET6.655399-18840-1-NDkr.13.82000Parametric Equivalent
In-Stock: 31
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.81000kr.21.81
10kr.17.61300kr.176.13
50kr.15.14380kr.757.19
100kr.13.73500kr.1,373.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.14606kr.7,073.03
1.000kr.13.63075kr.13,630.75
1.500kr.13.37245kr.20,058.67
2.500kr.13.08624kr.32,715.60
3.500kr.12.91878kr.45,215.73
Manufacturers Standard Package
Unit Price without VAT:kr.21.81000
Unit Price with VAT:kr.27.26250