
T491X107K016AH | |
|---|---|
DigiKey Part Number | 399-8407-2-ND - Tape & Reel (TR) 399-8407-1-ND - Cut Tape (CT) 399-8407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X107K016AH |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X107K016AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D107K016AH | KEMET | 1.467 | 399-8366-1-ND | kr.13.50000 | Direct |
| T491D107K016AT | KEMET | 49.435 | 399-3770-1-ND | kr.11.16000 | Direct |
| T491V107K016AT | KEMET | 923 | 399-3809-1-ND | kr.19.46000 | Direct |
| T491X107K016AT | KEMET | 5.333 | 399-3811-1-ND | kr.13.82000 | Direct |
| T491D107K006AT | KEMET | 8.583 | 399-8364-1-ND | kr.7.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.54000 | kr.20.54 |
| 10 | kr.14.32800 | kr.143.28 |
| 50 | kr.11.86340 | kr.593.17 |
| 100 | kr.11.10130 | kr.1,110.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.81280 | kr.4,906.40 |
| 1.000 | kr.9.41376 | kr.9,413.76 |
| 1.500 | kr.9.21384 | kr.13,820.76 |
| 2.500 | kr.8.99225 | kr.22,480.62 |
| 3.500 | kr.8.86263 | kr.31,019.20 |
| 5.000 | kr.8.73797 | kr.43,689.85 |
| Unit Price without VAT: | kr.20.54000 |
|---|---|
| Unit Price with VAT: | kr.25.67500 |

