Direct
Direct

T491V107M010AT | |
|---|---|
DigiKey Part Number | T491V107M010AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491V107M010AT |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491V107M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSX107M010P0150 | KYOCERA AVX | 0 | 478-TPSX107M010P0150TR-ND | kr.10.00798 | Direct |
| TPSX107M010S0085 | KYOCERA AVX | 0 | 478-TPSX107M010S0085TR-ND | kr.4.89742 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.98097 | kr.6,980.97 |
| Unit Price without VAT: | kr.6.98097 |
|---|---|
| Unit Price with VAT: | kr.8.72621 |


