Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491D685M035AH7280 | |
|---|---|
DigiKey Part Number | T491D685M035AH7280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D685M035AH7280 |
Description | CAP TANT 6.8UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D685M035AH7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D685M035AH | KEMET | 0 | T491D685M035AH-ND | kr.3.43120 | Parametric Equivalent |
| T491D685M035AH4160 | KEMET | 0 | T491D685M035AH4160-ND | kr.3.86322 | Parametric Equivalent |
| T491D685M035AT2478 | KEMET | 0 | T491D685M035AT2478-ND | kr.2.88496 | Parametric Equivalent |
| T491D685M035AT24787280 | KEMET | 0 | T491D685M035AT24787280-ND | kr.2.54678 | Parametric Equivalent |
| T491D685M035AT24787622 | KEMET | 0 | T491D685M035AT24787622-ND | kr.2.88496 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.07163 | kr.7,679.07 |
| Unit Price without VAT: | kr.3.07163 |
|---|---|
| Unit Price with VAT: | kr.3.83954 |


