6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D685K050ATE300

DigiKey Part Number
399-3888-2-ND - Tape & Reel (TR)
399-3888-1-ND - Cut Tape (CT)
399-3888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D685K050ATE300
Description
CAP TANT 6.8UF 10% 50V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D685K050ATE300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
50 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
300mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.552
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.77000kr.18.77
10kr.12.99700kr.129.97
50kr.10.71340kr.535.67
100kr.10.00640kr.1,000.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.81184kr.4,405.92
1.000kr.8.44190kr.8,441.90
1.500kr.8.25654kr.12,384.81
2.500kr.8.05109kr.20,127.73
3.500kr.7.93100kr.27,758.50
5.000kr.7.81542kr.39,077.10
Manufacturers Standard Package
Unit Price without VAT:kr.18.77000
Unit Price with VAT:kr.23.46250