T491D476M020AT7454 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.60962
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.89804
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.60962
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.12296
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.12296
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.12296
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.17190
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.17190
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.76470
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.12296
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.12296
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.43726
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.12296
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.500
Unit Price: kr.9.32000
Datasheet
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D476M020AT7454

DigiKey Part Number
T491D476M020AT7454-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D476M020AT7454
Description
CAP TANT 47UF 20% 20V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D476M020AT7454 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D476M020AT2478KEMET0T491D476M020AT2478-NDkr.3.60962Parametric Equivalent
T491D476M020AT24787027KEMET0T491D476M020AT24787027-NDkr.6.89804Parametric Equivalent
T491D476M020AT24787622KEMET0T491D476M020AT24787622-NDkr.3.60962Parametric Equivalent
T491D476M020AT4068KEMET0T491D476M020AT4068-NDkr.3.12296Parametric Equivalent
T491D476M020AT4069KEMET0T491D476M020AT4069-NDkr.3.12296Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.76470kr.6,911.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.76470
Unit Price with VAT:kr.3.45588